Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 10+ | $3.940 |
| 25+ | $3.610 |
| 50+ | $3.560 |
| 100+ | $3.510 |
| 250+ | $3.360 |
| 500+ | $3.020 |
Product Information
Product Overview
The G6K2FYDC5 is a highly insulated Single-side Stable Relay with silver alloy bifurcated crossbar contact, DPDT contact configuration and surface mounting terminals. Consumes approximately 70% the power of a conventional OMRON model and operates at a current that is as low as 100mW. The surface mounting terminal model incorporate unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering. The G6K series fully sealed signal relay is suitable for office automation machines and amusement equipment.
- Lightweight of 0.7g contributes to higher speed mounting
- 0.3A at 125VAC, 1A at 30VDC Rated resistive load
- 37.5VA/30W Maximum resistive switching capacity
- 10µA at 10mVDC Minimum permissible load
- 100mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 3ms Maximum operating (set) time and release (reset) time
- 100000 operations Electrical service life
Applications
Signal Processing, Communications & Networking, Building Automation, Test & Measurement, Security, Industrial, Consumer Electronics
Technical Specifications
5VDC
1A
Surface Mount
Solder
30V
237ohm
DPDT
G6K Series
Non Latching
-
Silver Gold
To Be Advised
Alternatives for G6K-2F-YDC5
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate