Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No6TS3N BLACKCopy
Newark Part No.26M7623
Product RangeHelagaine HEGPA66 Series
Also Known As170-40300
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.680 |
| 15+ | $11.730 |
| 50+ | $11.110 |
Price for:Each
Minimum: 1
Multiple: 1
$12.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No6TS3N BLACKCopy
Newark Part No.26M7623
Product RangeHelagaine HEGPA66 Series
Also Known As170-40300
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialNylon 6.6 (Polyamide 6.6)
Sleeving ColourBlack
Internal Diameter3mm
Length - Metric25m
Length - Imperial82ft
Product RangeHelagaine HEGPA66 Series
SVHCNo SVHC (12-Jan-2017)
Alternatives for 6TS3N BLACK
4 Products Found
Product Overview
The HEGPA6603 BLACK is a 3mm Braid Sleeving for use with vehicle manufacturing as well as plant construction. The thread diameter of the polyamide 6.6 is approximately 10% larger than that of polyester. Despite its toughness, Helagaine HEGPA66 can be easily applied even over very irregular shapes. Fraying of the braided sleeving can be avoided by using a hot-knife to cut the sleeving.
- Results in tougher sleeving with excellent resistance to abrasion
- Supplied in pre-cut lengths on request
Applications
Industrial, Automotive
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
25m
Product Range
Helagaine HEGPA66 Series
Sleeving Material
Nylon 6.6 (Polyamide 6.6)
Internal Diameter
3mm
Length - Imperial
82ft
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate