Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52103120
Newark Part No.26M7466
Product RangeSKINDICHT BL-M Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.830 |
| 50+ | $1.710 |
| 100+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103120
Newark Part No.26M7466
Product RangeSKINDICHT BL-M Series
Technical Datasheet
Plug MaterialNickel Plated Brass
Thread SizeM20
External Diameter22mm
Product RangeSKINDICHT BL-M Series
SVHCLead (14-Jun-2023)
Product Overview
The 52103120 is a SKINDICHT® BL-M Blanking Plug made of brass with nickel plated finish, a male M20 thread and without O-ring. This plug for closing pre-threaded holes and assembling with screwdriver. Suitable for use with SKINDICHT cable gland.
- Corrosion-resistant
- Robust and reliability
- Temperature-resistant
- -60 to 200°C Temperature range
- IP54 Protection rating
Applications
Industrial, Motor Drive & Control
Technical Specifications
Plug Material
Nickel Plated Brass
External Diameter
22mm
SVHC
Lead (14-Jun-2023)
Thread Size
M20
Product Range
SKINDICHT BL-M Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate