2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Glands, Locknuts & Fixing Tools
                                                                                                  5. Cable Gland Locknuts
                                                                                                  Print Page

                                                                                                  52103030

                                                                                                  Locknut, Skindicht® SM-M Hexagonal, Metric Threads, 30 mm AF, M25 x 1.5, Brass, Nickel, 4 mm

                                                                                                  LAPP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LAPP 52103030
                                                                                                  LAPP 52103030
                                                                                                  LAPP 52103030
                                                                                                  LAPP 52103030
                                                                                                  ManufacturerLAPP
                                                                                                  Manufacturer Part No52103030
                                                                                                  Newark Part No.26M7462
                                                                                                  Product RangeSKINDICHT SM-M Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,947 In Stock

                                                                                                  Need more?

                                                                                                  984 Delivery in 1-3 Business Days(US stock)
                                                                                                  1963 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1.180
                                                                                                  10+$1.070
                                                                                                  50+$1.000
                                                                                                  100+$0.932
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.18
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LAPP
                                                                                                  ManufacturerLAPP
                                                                                                  Manufacturer Part No52103030
                                                                                                  Newark Part No.26M7462
                                                                                                  Product RangeSKINDICHT SM-M Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thread SizeM25 x 1.5
                                                                                                  MaterialBrass
                                                                                                  Locknut PlatingNickel
                                                                                                  Thickness4mm
                                                                                                  Product RangeSKINDICHT SM-M Series
                                                                                                  SVHCLead (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The 52103030 is a Locknut made of brass with nickel plated finish. SKINDICHT® SM-M locknut has M-25X1.5 thread size. Hexagonal counter nut with metric thread. When glands have to be countered or thin housings allow only holes without thread.

                                                                                                  • Size 30 mm AF; 33 mm OD
                                                                                                  • Good chemical resistance
                                                                                                  • Mechanical resistance
                                                                                                  • -70°C to 100°C Temperature range

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Thread Size

                                                                                                  M25 x 1.5

                                                                                                  Locknut Plating

                                                                                                  Nickel

                                                                                                  Product Range

                                                                                                  SKINDICHT SM-M Series

                                                                                                  Material

                                                                                                  Brass

                                                                                                  Thickness

                                                                                                  4mm

                                                                                                  SVHC

                                                                                                  Lead (14-Jun-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65