Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52003430Copy
Newark Part No.26M7434
Product RangeSKINDICHT BL Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 10+ | $4.240 |
| 50+ | $3.980 |
| 100+ | $3.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52003430Copy
Newark Part No.26M7434
Product RangeSKINDICHT BL Series
Technical Datasheet
Plug MaterialNickel Plated Brass
Thread SizePG21
External Diameter30mm
Product RangeSKINDICHT BL Series
SVHCLead (14-Jun-2023)
Product Overview
The 52003430 is a SKINDICHT® BL Blanking Plug made of nickel-plated brass body and a NBR O-ring with PG21 connection thread, assembling with screwdriver. It is suitable for use with the cable glands.
- IP54 and IP68 Protection
- For closing pre-threaded holes
Applications
Industrial, Motor Drive & Control
Notes
Photographs are not to scale and do not represent detailed images of the respective products.
Technical Specifications
Plug Material
Nickel Plated Brass
External Diameter
30mm
SVHC
Lead (14-Jun-2023)
Thread Size
PG21
Product Range
SKINDICHT BL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate