Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.01 |
| 10+ | $4.54 |
| 25+ | $4.03 |
Product Information
Product Overview
The 13-10-1 RG179 from Multicomp Pro is a BNC straight plug connector suitable for RG 179 cables. The centre contact has to be assembled with the cable inner conductor by soldering or crimping and the ferrule needs to be crimped on the cable for transmission and fixing. BNC coaxial connectors are one of the world's most popular RF connectors. This is a miniature, light-weight connector which can operate satisfactorily up to 11GHz. The BNC is typically used in applications from DC to 4GHz and yield low reflection in this frequency range. BNC connectors are the most prevalent in computer networks, audio, data processing and telecommunications equipment because of their size and relatively low installation cost.
- Gold plated centre contact and nickel plated body finish
- PTFE insulation
- Connector interface per MIL-STD-348 A standards
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, RF Communications, Communications & Networking
Technical Specifications
BNC Coaxial
Crimp
RG179
Gold Plated Contacts
Cable Mount
Lead (25-Jun-2025)
Straight Plug
75ohm
Brass
11GHz
-
Technical Docs (1)
Alternatives for MP-13-10-1 RG179
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate