Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER22ADIP-E
Newark Part No.26M4826
Your Part Number
Technical Datasheet
15,722 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.150 |
| 100+ | $1.080 |
| 500+ | $1.040 |
| 1000+ | $1.000 |
| 2500+ | $0.961 |
| 5000+ | $0.949 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER22ADIP-E
Newark Part No.26M4826
Technical Datasheet
Input Voltage Min195VAC
Input Voltage AC Min195V
Input Voltage Max265VAC
Input Voltage AC Max265V
AC / DC Converter Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Power Rating Max20W
Power Rating20W
Topology-
IsolationIsolated
Power Switch Voltage Rating730V
Power Switch Current Rating700mA
Switching Frequency60kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VIPER22ADIP-E is a fixed frequency off line converter in 8 pin DIP package. This off line converter combines dedicated current mode PWM controller with high voltage power MOSFET on same silicon chip. The internal control circuit offers large input voltage range on VDD pin which accommodates changes in auxiliary supply voltage. This feature is well adapted to battery charger adapter configurations.
- Fixed 60KHz switching frequency
- 9V to 38V wide range VDD voltage
- Input voltage range from 195VAC to 265VAC
- Power rating of 20W
- Auxiliary undervoltage lockout with hysteresis
- High voltage start up current source
- Overtemperature, overcurrent and overvoltage protection with auto restart
- Automatic burst mode in low load condition
- Overvoltage protection in HICCUP mode
- Operating temperature range from -40°C to 150°C
Applications
Power Management, Consumer Electronics, Motor Drive & Control
Technical Specifications
Input Voltage Min
195VAC
Input Voltage Max
265VAC
AC / DC Converter Case Style
DIP
No. of Pins
8Pins
Power Rating
20W
Isolation
Isolated
Power Switch Current Rating
700mA
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage AC Min
195V
Input Voltage AC Max
265V
IC Case / Package
DIP
Power Rating Max
20W
Topology
-
Power Switch Voltage Rating
730V
Switching Frequency
60kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability