Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoQ418564C20005
Newark Part No.26M2718
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.410 |
| 10+ | $9.950 |
| 25+ | $9.330 |
| 50+ | $8.860 |
| 100+ | $7.950 |
| 250+ | $7.290 |
| 500+ | $5.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ418564C20005
Newark Part No.26M2718
Technical Datasheet
InterfacesI2C
Date FormatYYYY:MM:DD:Hr:Min:Secs
Time Format12Hr / 24Hr
Time Format12Hr / 24Hr
Clock IC TypeRTC
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Clock IC Case StyleVSOJ
IC Case / PackageVSOJ
No. of Pins12Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Q418564C20005 RX-8564LC is a real-time Clock Module with built-in XTAL save power, provide superior accuracy and simplify system design. The various functions includes full calendar, alarm, timer and power-supply voltage monitoring function.
- Built-in frequency adjusted 32.768kHz crystal unit
- 32.768kHz Frequency output function - C-MOS output with control pin
- 1 to 5.5V Timekeeper voltage range
- 275nA at 3V Typical low backup current
Applications
Clock & Timing
Technical Specifications
Interfaces
I2C
Time Format
12Hr / 24Hr
Clock IC Type
RTC
Supply Voltage Max
5.5V
IC Case / Package
VSOJ
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
MSL
-
Date Format
YYYY:MM:DD:Hr:Min:Secs
Time Format
12Hr / 24Hr
Supply Voltage Min
1.8V
Clock IC Case Style
VSOJ
No. of Pins
12Pins
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability