Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 250+ | $8.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1
$8,940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ418564710001
Newark Part No.26M2657
Technical Datasheet
InterfacesI2C
Date FormatYYYY:MM:DD:Hr:Min:Secs
Clock IC TypeRTC
Time Format12Hr / 24Hr
Time Format12Hr / 24Hr
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Clock IC Case StyleVSOJ
IC Case / PackageVSOJ
No. of Pins20Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCLead (16-Jul-2019)
Product Overview
The Q418564710001 RTC-8564JE is an I²C-bus Interface SMD Real Time Clock Module with YYYY:MM:DD:Hr:min:secs date format. The 32.768kHz frequency adjustment built-in crystal unit allows adjustment-free and lead-free terminal.
- Complaint with I²C high-speed bus specification
- Low power consumption at 275nA/3V (typical)
- Available for lead-free soldering
Applications
Industrial, Security
Technical Specifications
Interfaces
I2C
Clock IC Type
RTC
Time Format
12Hr / 24Hr
Supply Voltage Max
5.5V
IC Case / Package
VSOJ
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
MSL
-
Date Format
YYYY:MM:DD:Hr:Min:Secs
Time Format
12Hr / 24Hr
Supply Voltage Min
1.8V
Clock IC Case Style
VSOJ
No. of Pins
20Pins
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
Lead (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate