2 Product Results Found for "26M0566"
Find a huge range of Linear Voltage Regulators at Newark Electronics. We stock a large selection of Linear Voltage Regulators, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Fixed Output Voltage Nom
Output Type
No. of Outputs
Output Voltage Nom
Input Voltage Min
Input Voltage Max
Output Current
Product Range
Output Current Max
Max Output Current
Linear Regulator Case Style
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each Recommended replacement for 26M0566 | 1+ $0.605 10+ $0.446 100+ $0.359 500+ $0.324 1000+ $0.314 More Pricing... | Fixed | 15V | 1Outputs | - | 15V | - | 15V | - | - | 23V | 35V | 1.5A | 15V 1.5A Linear Voltage Regulators | 1.5A | 1.5A | 1.5A | TO-220 | TO-220 | 3Pins | Through Hole | -40°C | 125°C | - | |||||
Each Recommended replacement for 26M0566 | 1+ $0.811 10+ $0.607 100+ $0.497 500+ $0.453 1000+ $0.452 | Fixed | 15V | 1Outputs | - | 15V | - | 15V | - | - | 23V | 35V | 500mA | 7815 Voltage Regulators | 500mA | 500mA | 500mA | TO-220 | TO-220 | 3Pins | Through Hole | -40°C | 125°C | - | ||||||