Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL034SBLCCopy
Newark Part No.14N9384
Product Range3mm Blue LED
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL034SBLCCopy
Newark Part No.14N9384
Product Range3mm Blue LED
Technical Datasheet
LED ColorBlue
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.5V
Wavelength Typ472nm
Luminous Intensity1.45cd
Viewing Angle36°
Lens ShapeRound
Product Range3mm Blue LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCL034SBLC from Multicomp Pro is a through hole round shape super blue colour LED. It is made of InGaN material.
- Standard bulb size of T-1 (3mm)
- Forward voltage is 3.5V
- Forward current (If) is 20mA
- Luminous intensity of 1450mcd
- Dominant wavelength is 472nm
- Peak wavelength is 470nm
- Viewing angle is 36°
- Water clear lens type
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Color
Blue
Bulb Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
472nm
Viewing Angle
36°
Product Range
3mm Blue LED
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
3.5V
Luminous Intensity
1.45cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate