Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $159.990 |
Price for:Each
Minimum: 1
Multiple: 1
$159.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoIR608ACopy
Newark Part No.55M0777
Technical Datasheet
Temperature Measuring Range-18°C to +400°C
Accuracy %2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
The IR608A is an infrared thermometer with a laser pointer for easy targeting. A quick and effective diagnostic tool for identifying problems in a wide variety of applications like HVAC/R, fire safety and protection, industrial maintenance automotive and quality control. The IR608A is robust yet lightweight with a solid ergonomic design.
- Small enough to fit in your pocket
- Measuring range – 18 °C to 400 °C (0 ºF to 750 °F)
- Fixed emissivity at 0.95
- Laser sighting for accurate targeting (CE EN60825 certified class II)
- Display hold
- Fast response time
- Distance to spot size ratio 8:1
- Accuracy to 2 %
- Backlit display
- Battery included
- Distance to spot size 8:1
- Low battery indicator: battery icon appears in display
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Battery (installed), user manual.
Technical Specifications
Temperature Measuring Range
-18°C to +400°C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
2%
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate