Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC7808BDTRKGCopy
Newark Part No.45J1444
Product Range8V 1A Linear Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7808BDTRKGCopy
Newark Part No.45J1444
Product Range8V 1A Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom8V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage - Nom8V
Output Voltage Nom8V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min10V
Input Voltage Max35V
Output Current1A
Product Range8V 1A Linear Voltage Regulators
Max Output Current1A
Output Current Max1A
Linear Regulator Case StyleTO-252 (DPAK)
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MC7808BDTRKG is a monolithic Positive Voltage Regulator with 8V nominal voltage. It is designed as fixed-voltage regulator for a wide variety of applications including local, on-card regulation. This regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat-sinking it can deliver output currents in excess of 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- 1A fixed output voltage regulator
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe−area compensation
Applications
Automotive, Power Management, Industrial
Technical Specifications
Fixed Output Voltage Nom
8V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Nom
8V
Output Voltage Max
-
Input Voltage Max
35V
Product Range
8V 1A Linear Voltage Regulators
Output Current Max
1A
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage - Nom
8V
Output Voltage Min
-
Input Voltage Min
10V
Output Current
1A
Max Output Current
1A
Linear Regulator Case Style
TO-252 (DPAK)
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate