Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $616.520 |
| 5+ | $616.520 |
| 10+ | $616.510 |
| 25+ | $616.510 |
Product Information
Product Overview
The FN3270H-100-35 is a 3-phase compact EMC/RFI Filter for industrial motor drive applications. An extremely compact and light weight filter design requiring minimum mounting space in installations and cabinets. The solid, touch-safe terminal blocks, for all filters from 10 to 100A, offering sufficient contacting cross section according to the EN 60204-1 installation standard. This EMC filter provides the attenuation performance needed to fulfil EN 61800-3/A11 and it has guaranteed filter performance under full load operating conditions.
- IP20 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Very compact and light weight design requiring minimum space
- Easy, time-saving installation and contacting
- Attenuation performance according to EN 61800-3/A11
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
General Purpose
100A
Three Phase
3 Stage
29.4mA
Terminal Block
No SVHC (14-Jun-2023)
520VAC
EMI, RFI
Quick Connect
Chassis Mount
Terminal Block
FN 3270 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate