Print Page
Image is for illustrative purposes only. Please refer to product description.

103 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.800 |
| 10+ | $6.980 |
| 25+ | $6.750 |
| 50+ | $6.520 |
| 100+ | $6.290 |
| 250+ | $6.020 |
| 500+ | $5.740 |
| 1000+ | $5.410 |
Price for:Each
Minimum: 1
Multiple: 1
$8.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 609-1222-140F is a panel-mount green LED Indicator with protruding LED position and chrome-plated brass housing for 9mm mounting hole. It has lock washer and nut mounting method, low power consumption uses up to 90% less energy than an incandescent indicator.
- Long life - Typically 100K hours
- No heat generated
- LED can be protrude from housing
- Watertight seal from front of panel meets NEMA-4X/IP66
Applications
LED Lighting, Sensing & Instrumentation
Technical Specifications
LED Color
Green
Mounting Hole Dia
9.3mm
Luminous Intensity
110mcd
Product Range
-
Operating Voltage
24VDC
Forward Current If
15mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability