1. Home
                                                                                                    2. Connectors
                                                                                                    3. Sensor Connectors & Components
                                                                                                    4. Sensor Splitters
                                                                                                    Print Page

                                                                                                    RJM12FD04ST001

                                                                                                    Adapter, 4 Position M12 Receptacle to 8 Position RJ45 Jack, Brass Body, D Code, Vulcon Series

                                                                                                    Date/Lot Code

                                                                                                    NORCOMP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NORCOMP RJM12FD04ST001
                                                                                                    ManufacturerNORCOMP
                                                                                                    Manufacturer Part NoRJM12FD04ST001
                                                                                                    Newark Part No.26AK4946
                                                                                                    Product RangeVULCON Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$36.900
                                                                                                    5+$35.430
                                                                                                    10+$33.960
                                                                                                    25+$28.720
                                                                                                    50+$28.180
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $36.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NORCOMP
                                                                                                    ManufacturerNORCOMP
                                                                                                    Manufacturer Part NoRJM12FD04ST001
                                                                                                    Newark Part No.26AK4946
                                                                                                    Product RangeVULCON Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Adapter Type / Style-
                                                                                                    Adapter / Splitter MountingPanel Mount
                                                                                                    Convert From Splitter8 Position RJ45 Jack
                                                                                                    Convert To Splitter4 Position M12 Receptacle
                                                                                                    Adapter Body ColorBlack
                                                                                                    Connector Body MaterialBrass Body
                                                                                                    Product RangeVULCON Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    RJM12 series Vulcon M12 RJ45 panel adapters are designed to easily accommodate cable routing in both free hanging and panel mount applications The panel mount adapters offer a robust solution for the transition from internal wiring to external connections.

                                                                                                    • 4 pin D-code
                                                                                                    • 4A contact rating / -40°C to +85°C operating temperature
                                                                                                    • IP67 performance in both mated & unmated conditions

                                                                                                    Technical Specifications

                                                                                                    Adapter Type / Style

                                                                                                    -

                                                                                                    Convert From Splitter

                                                                                                    8 Position RJ45 Jack

                                                                                                    Adapter Body Color

                                                                                                    Black

                                                                                                    Product Range

                                                                                                    VULCON Series

                                                                                                    Adapter / Splitter Mounting

                                                                                                    Panel Mount

                                                                                                    Convert To Splitter

                                                                                                    4 Position M12 Receptacle

                                                                                                    Connector Body Material

                                                                                                    Brass Body

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (6)

                                                                                                    Drawing EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    3D Product Image EN

                                                                                                    Miscellaneous EN

                                                                                                    White Papers EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code