Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTDC1011PWR
Newark Part No.26AJ9817
AFE IC Type1 Channel Analog Front End
AFE IC ApplicationUltrasonic Sensing Measurement
No. of Channels1Channels
IC Interface TypeSPI
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Case / PackageTSSOP
IC Package TypeTSSOP
No. of Pins28Pins
Resolution-
Sampling Rate-
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
AFE IC Type
1 Channel Analog Front End
No. of Channels
1Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Case / Package
TSSOP
No. of Pins
28Pins
Sampling Rate
-
Product Range
-
SVHC
No SVHC (27-Jun-2018)
AFE IC Application
Ultrasonic Sensing Measurement
IC Interface Type
SPI
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
IC Package Type
TSSOP
Resolution
-
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability