1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Analog Front End ICs
                                                                                                    Print Page

                                                                                                    AFE4404YZPT

                                                                                                    AFE, 1 CH, 24BIT, I2C, 3.6V

                                                                                                    Date/Lot Code

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEXAS INSTRUMENTS AFE4404YZPT
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoAFE4404YZPT
                                                                                                    Newark Part No.26AJ5114
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoAFE4404YZPT
                                                                                                    Newark Part No.26AJ5114
                                                                                                    AFE IC TypeIntegrated Analog Front End
                                                                                                    AFE IC ApplicationHeart-Rate Monitoring and Optical Bio-Sensing
                                                                                                    No. of Channels1Channels
                                                                                                    IC Interface TypeI2C
                                                                                                    Supply Voltage Min2V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    IC Case / PackageDSBGA
                                                                                                    IC Package TypeDSBGA
                                                                                                    No. of Pins15Pins
                                                                                                    Resolution24 bits
                                                                                                    Sampling Rate-
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Technical Specifications

                                                                                                    AFE IC Type

                                                                                                    Integrated Analog Front End

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Supply Voltage Min

                                                                                                    2V

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    IC Case / Package

                                                                                                    DSBGA

                                                                                                    No. of Pins

                                                                                                    15Pins

                                                                                                    Sampling Rate

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    AFE IC Application

                                                                                                    Heart-Rate Monitoring and Optical Bio-Sensing

                                                                                                    IC Interface Type

                                                                                                    I2C

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    IC Package Type

                                                                                                    DSBGA

                                                                                                    Resolution

                                                                                                    24 bits

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code