Product Information
Product Overview
The 9276 series Connector provides a quick and reliable wire-to-board termination in a sleek 2.5mm pitch SMT for a broad range of industrial and commercial markets. With almost every product on the market today having to deal with a small number of discrete wires to connect components to a board, the 9276 series connectors meets this challenge by simply stripping the wire and inserting them into the connector. This makes the connector very termination friendly within the factory as well as in the field by electrical installers. Developed for harsh industrial and Solid State Lighting (SSL) applications, the connector was designed with a high spring force Beryllium Copper upper spring contact to accept a wide range (18 to 24AWG solid or stranded) of wire to meet multiple applications with a single connector. By incorporating a dual contact design we were able to maximize current rating (6A) and minimize PCB space.
- Simple strip, insert and removal design
- High spring force top contact provides a lance type retention to capture and retain the wire
Applications
Industrial
Technical Specifications
Wire-to-Board
Receptacle
3Contacts
Surface Mount
Tin Plated Contacts
No SVHC (23-Jan-2024)
2.5mm
1Rows
9276 Series
Surface Mount Right Angle
Beryllium Copper
Technical Docs (2)
Alternatives for 009276003021106
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate