1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Cabinet Cooling
                                                                                                    Print Page

                                                                                                    TX332848100

                                                                                                    Enclosure Cooling, Heat Exchanger, Outdoor, Metal, 50 W/°C, 838 mm, 399 mm, 206 mm

                                                                                                    NVENT HOFFMAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NVENT HOFFMAN TX332848100
                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoTX332848100
                                                                                                    Newark Part No.25R6038
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5,154.770
                                                                                                    10+$4,916.400
                                                                                                    25+$4,737.620
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5,154.77
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NVENT HOFFMAN
                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoTX332848100
                                                                                                    Newark Part No.25R6038
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Enclosure MaterialMetal
                                                                                                    Cooling Capacity50W/°C
                                                                                                    External Height - Metric838mm
                                                                                                    External Width - Metric399mm
                                                                                                    External Depth - Metric206mm
                                                                                                    External Height - Imperial33"
                                                                                                    External Width - Imperial15.7"
                                                                                                    External Depth - Imperial8.1"
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Cooling Capacity

                                                                                                    50W/°C

                                                                                                    External Width - Metric

                                                                                                    399mm

                                                                                                    External Height - Imperial

                                                                                                    33"

                                                                                                    External Depth - Imperial

                                                                                                    8.1"

                                                                                                    Enclosure Material

                                                                                                    Metal

                                                                                                    External Height - Metric

                                                                                                    838mm

                                                                                                    External Depth - Metric

                                                                                                    206mm

                                                                                                    External Width - Imperial

                                                                                                    15.7"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)