Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90142-0024
Newark Part No.25M5950
Product RangeC-Grid III 90142
Also Known AsGTIN UPC EAN: 800753657458
Your Part Number
Technical Datasheet
142 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.854 |
| 25+ | $0.799 |
| 50+ | $0.762 |
| 100+ | $0.725 |
| 250+ | $0.667 |
| 500+ | $0.647 |
| 1000+ | $0.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0024
Newark Part No.25M5950
Product RangeC-Grid III 90142
Also Known AsGTIN UPC EAN: 800753657458
Technical Datasheet
Product RangeC-Grid III 90142
No. of Positions24Positions
Pitch Spacing2.54mm
For Use With90119 Crimp Terminal
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 90142-0024 is a 24-circuit 2-row 2.54mm pitch C-Grid III™ crimp housing, can be used with C-Grid III™ crimp terminal 90119. This 90142 series housing is made of PPO, mates with 90122, 90130, 90131 C-Grid III™ header, dual row, suitable for signal and wire-to-board applications.
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 3A
- Temperature range from -55 to 105°C
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90142
Gender
Receptacle
For Use With
90119 Crimp Terminal
No. of Positions
24Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (27-Jun-2024)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability