2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Glands, Locknuts & Fixing Tools
                                                                                                    5. Cable Glands
                                                                                                    Print Page

                                                                                                    53112130

                                                                                                    Cable Gland, Skintop® MSR-M Series, M25 x 1.5, 6 mm, 13 mm, Brass, Metallic - Nickel Finish

                                                                                                    LAPP
                                                                                                    LAPP 53112130
                                                                                                    LAPP 53112130
                                                                                                    LAPP 53112130
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerLAPP
                                                                                                    Manufacturer Part No53112130
                                                                                                    Newark Part No.25M4510
                                                                                                    Product RangeSKINTOP MSR-M Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    53 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12.570
                                                                                                    10+$11.390
                                                                                                    50+$10.680
                                                                                                    100+$9.920
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12.57
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LAPP
                                                                                                    ManufacturerLAPP
                                                                                                    Manufacturer Part No53112130
                                                                                                    Newark Part No.25M4510
                                                                                                    Product RangeSKINTOP MSR-M Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thread SizeM25
                                                                                                    Cable Diameter Min6mm
                                                                                                    Cable Diameter Max13mm
                                                                                                    Cable Gland MaterialBrass
                                                                                                    Gland ColourMetallic - Nickel Finish
                                                                                                    IP / NEMA RatingIP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
                                                                                                    Product RangeSKINTOP MSR-M Series
                                                                                                    SVHCLead (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The 53112130 is a SKINTOP® MSR-M M25 x 1.5 Cable Gland made of brass with nickel plated finish, polyamide insert, CR sealing and Perbunan (NBR) O-ring. Skintop® MSR offers high reliability and quality at an economical price. Suitable for use with reducing seal insert, to seal cables with smaller outer diameters.

                                                                                                    • Metric connection thread according to EN 50262
                                                                                                    • With reducing seal insert, to seal cables with smaller outer diameters
                                                                                                    • Protection class / NEMA enclosure types: IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
                                                                                                    • -25 to 100°C Dynamic temperature range
                                                                                                    • -40 to 100°C Fixed temperature range

                                                                                                    Applications

                                                                                                    Test & Measurement, Automation & Process Control, Industrial

                                                                                                    Notes

                                                                                                    SKINDICHT® SM-M counter locknut to be used - ordered separately.

                                                                                                    Technical Specifications

                                                                                                    Thread Size

                                                                                                    M25

                                                                                                    Cable Diameter Max

                                                                                                    13mm

                                                                                                    Gland Colour

                                                                                                    Metallic - Nickel Finish

                                                                                                    Product Range

                                                                                                    SKINTOP MSR-M Series

                                                                                                    Cable Diameter Min

                                                                                                    6mm

                                                                                                    Cable Gland Material

                                                                                                    Brass

                                                                                                    IP / NEMA Rating

                                                                                                    IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12

                                                                                                    SVHC

                                                                                                    Lead (14-Jun-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65