2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Glands, Locknuts & Fixing Tools
                                                                                                    5. Cable Glands
                                                                                                    Print Page

                                                                                                    53015160

                                                                                                    Cable Gland, PG29, 11 mm, 20 mm, Nylon (Polyamide), Grey, IP68

                                                                                                    LAPP
                                                                                                    LAPP 53015160
                                                                                                    LAPP 53015160
                                                                                                    LAPP 53015160
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerLAPP
                                                                                                    Manufacturer Part No53015160
                                                                                                    Newark Part No.25M4453
                                                                                                    Product RangeSKINTOP STR Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    35 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.160
                                                                                                    10+$7.390
                                                                                                    50+$6.930
                                                                                                    100+$6.440
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.16
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LAPP
                                                                                                    ManufacturerLAPP
                                                                                                    Manufacturer Part No53015160
                                                                                                    Newark Part No.25M4453
                                                                                                    Product RangeSKINTOP STR Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thread SizePG29
                                                                                                    Cable Diameter Min11mm
                                                                                                    Cable Diameter Max20mm
                                                                                                    Cable Gland MaterialNylon (Polyamide)
                                                                                                    Gland ColourSilver Grey
                                                                                                    IP / NEMA RatingIP68
                                                                                                    Product RangeSKINTOP STR Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Alternatives for 53015160

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The SKINTOP STR series from Lapp Kable are cable glands are constructed from tough nylon compound and offer many advantages over conventional brass stuffing glands. They are now used in substantial volumes on panels, switches, control equipment and machine tool industry. SKINTOP STR series features a unique patented anti vibration lock. This prevents the cable from coming loose when subject to vibration in electric motors. Sealing to BS 5420 IP68 Bar 5, the Skintop offers a seal that is dust proof and water tight and used in wide variety of dry or wet industrial environments.

                                                                                                    • Available in grey and black colours
                                                                                                    • Temperature range from -20°C to 80°C
                                                                                                    • VDE, UL, CSA and SEV approved
                                                                                                    • PG or metric thread sizes

                                                                                                    Applications

                                                                                                    Industrial, Power Management

                                                                                                    Technical Specifications

                                                                                                    Thread Size

                                                                                                    PG29

                                                                                                    Cable Diameter Max

                                                                                                    20mm

                                                                                                    Gland Colour

                                                                                                    Silver Grey

                                                                                                    Product Range

                                                                                                    SKINTOP STR Series

                                                                                                    Cable Diameter Min

                                                                                                    11mm

                                                                                                    Cable Gland Material

                                                                                                    Nylon (Polyamide)

                                                                                                    IP / NEMA Rating

                                                                                                    IP68

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65