Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $791.260 |
| 5+ | $776.610 |
| 10+ | $761.950 |
| 25+ | $747.290 |
Price for:Each
Minimum: 1
Multiple: 1
$791.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4571101Copy
Newark Part No.25M4004
Technical Datasheet
Jacket MaterialPVC
Jacket ColorTransparent
Wire Gauge6AWG
No. of Max Strands x Strand Size4200 x 0.07mm
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Operating Temperature Max80°C
Conductor Area CSA16mm²
Voltage Rating-
Conductor MaterialCopper
External Diameter8.8mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
6AWG
Reel Length (Imperial)
164ft
Operating Temperature Max
80°C
Voltage Rating
-
External Diameter
8.8mm
Product Range
-
Jacket Color
Transparent
No. of Max Strands x Strand Size
4200 x 0.07mm
Reel Length (Metric)
50m
Conductor Area CSA
16mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate