Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Blowers
                                                                                                    Print Page

                                                                                                    PMB2475PNB1-AY.(2).GN

                                                                                                    DC BLOWER, 75 X 30MM, 24V

                                                                                                    SUNON
                                                                                                    SUNON PMB2475PNB1-AY.(2).GN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSUNON
                                                                                                    Manufacturer Part NoPMB2475PNB1-AY.(2).GN
                                                                                                    Newark Part No.96M8308
                                                                                                    Product RangePMB
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SUNON
                                                                                                    ManufacturerSUNON
                                                                                                    Manufacturer Part NoPMB2475PNB1-AY.(2).GN
                                                                                                    Newark Part No.96M8308
                                                                                                    Product RangePMB
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Blower TypeCompact
                                                                                                    Supply Voltage24VDC
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size75mm
                                                                                                    External Depth30mm
                                                                                                    Flow Rate - Metric0.38m³/min
                                                                                                    Air Flow - CFM13.6CFM
                                                                                                    Air Flow - m3/min0.38m³/min
                                                                                                    Flow Rate - Imperial13.6CFM
                                                                                                    Noise Rating43.5dBA
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Power Rating4.1W
                                                                                                    Product RangePMB
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The PMB2475PNB1-AY.(2).GN is a 24VDC High Speed Fan with 2-ball bearing and wire leaded power connection. This PMB-series fan comes with a PBT plastic frame, brushless motor and the innovative S and C design provides the best resistance to dust invasion.

                                                                                                    • 3400RPM Speed rating
                                                                                                    • 4.1W Rated power
                                                                                                    • 0.6"-H₂O Static pressure

                                                                                                    Applications

                                                                                                    HVAC

                                                                                                    Technical Specifications

                                                                                                    Blower Type

                                                                                                    Compact

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    30mm

                                                                                                    Air Flow - CFM

                                                                                                    13.6CFM

                                                                                                    Flow Rate - Imperial

                                                                                                    13.6CFM

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Power Rating

                                                                                                    4.1W

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Supply Voltage

                                                                                                    24VDC

                                                                                                    Fan Frame Size

                                                                                                    75mm

                                                                                                    Flow Rate - Metric

                                                                                                    0.38m³/min

                                                                                                    Air Flow - m3/min

                                                                                                    0.38m³/min

                                                                                                    Noise Rating

                                                                                                    43.5dBA

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    Product Range

                                                                                                    PMB

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65