2. Connectors
                                                                                                  3. IDC Connectors
                                                                                                  Print Page

                                                                                                  CE100F22-8-CB

                                                                                                  IDC Connector, IDC Receptacle, Female, 2.54 mm, 1 Row, 8 Contacts, Cable Mount

                                                                                                  PANCON CONNECTORS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANCON CONNECTORS CE100F22-8-CB
                                                                                                  ManufacturerPANCON CONNECTORS
                                                                                                  Manufacturer Part NoCE100F22-8-CB
                                                                                                  Newark Part No.25C7533
                                                                                                  Product RangeMas-Con CE Series
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  PANCON CONNECTORS
                                                                                                  ManufacturerPANCON CONNECTORS
                                                                                                  Manufacturer Part NoCE100F22-8-CB
                                                                                                  Newark Part No.25C7533
                                                                                                  Product RangeMas-Con CE Series
                                                                                                  IDC Connector TypeIDC Receptacle
                                                                                                  Pitch Spacing2.54mm
                                                                                                  Product RangeMas-Con CE Series
                                                                                                  No. of Rows1 Row
                                                                                                  No. of Contacts8Contacts
                                                                                                  Connector MountingCable Mount
                                                                                                  Contact PlatingTin Plated Contacts
                                                                                                  Contact MaterialCopper Alloy
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Alternatives for CE100F22-8-CB

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  The CE100F22-8-CB is a 8-way 1-row 0.100-inch IDC Wire-to-board Connector with tin-plated copper alloy contacts. It accepts 22AWG wire and features 6/6 nylon housing. The 0.100-inch pitch MAS-CON IDC sockets allow a reliable and economical method to bring signals to a PCB using discrete wire or pre-notched flat cable. Pre-loaded insulation displacement copper alloy contacts are 15-microinches gold-plated over nickel.

                                                                                                  • Non-polarized
                                                                                                  • UL94V-2 Flammability rating
                                                                                                  • 5000MΩ Minimum insulation resistance
                                                                                                  • 4A Maximum current per contact
                                                                                                  • 300V Maximum voltage rating
                                                                                                  • 2kVAC Minimum dielectric voltage

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  IDC Connector Type

                                                                                                  IDC Receptacle

                                                                                                  Product Range

                                                                                                  Mas-Con CE Series

                                                                                                  No. of Contacts

                                                                                                  8Contacts

                                                                                                  Contact Plating

                                                                                                  Tin Plated Contacts

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Pitch Spacing

                                                                                                  2.54mm

                                                                                                  No. of Rows

                                                                                                  1 Row

                                                                                                  Connector Mounting

                                                                                                  Cable Mount

                                                                                                  Contact Material

                                                                                                  Copper Alloy

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)