Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoRW3R0DB5R00JECopy
Newark Part No.51M1730
Product RangeRW Series
Technical Datasheet
Resistance5ohm
Power Rating3W
Product RangeRW Series
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeGeneral Purpose
Resistance Tolerance± 5%
Temperature Coefficient± 50ppm/°C
Voltage Rating200V
Product Length15.88mm
Product Width6.93mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
5ohm
Product Range
RW Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Voltage Rating
200V
Product Width
6.93mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Power Rating
3W
Resistor Case / Package
SMD
Resistor Type
General Purpose
Temperature Coefficient
± 50ppm/°C
Product Length
15.88mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate