ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Batteries - Non-Rechargeable
                                                                                                    Print Page

                                                                                                    7638900423204

                                                                                                    BATTERY, ALKALINE, 9V, PP3, PK20 ROHS COMPLIANT: NA

                                                                                                    ENERGIZER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ENERGIZER 7638900423204
                                                                                                    ENERGIZER 7638900423204
                                                                                                    ENERGIZER 7638900423204
                                                                                                    ManufacturerENERGIZER
                                                                                                    Manufacturer Part No7638900423204
                                                                                                    Newark Part No.25AK2371
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ENERGIZER
                                                                                                    ManufacturerENERGIZER
                                                                                                    Manufacturer Part No7638900423204
                                                                                                    Newark Part No.25AK2371
                                                                                                    Battery Voltage9V
                                                                                                    Battery Size CodePP3
                                                                                                    Battery TechnologyAlkaline
                                                                                                    Battery Capacity-
                                                                                                    External Diameter-
                                                                                                    Battery TerminalsMiniature Snap Contact
                                                                                                    External Height49mm
                                                                                                    Pack Quantity20
                                                                                                    External Width26.5mm
                                                                                                    External Depth17.5mm
                                                                                                    Battery Type / SizePP3
                                                                                                    Weight33.9g
                                                                                                    Battery IEC Code-
                                                                                                    Battery NEDA Code1604LC
                                                                                                    Battery Compliance-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    9V

                                                                                                    Battery Technology

                                                                                                    Alkaline

                                                                                                    External Diameter

                                                                                                    -

                                                                                                    External Height

                                                                                                    49mm

                                                                                                    External Width

                                                                                                    26.5mm

                                                                                                    Battery Type / Size

                                                                                                    PP3

                                                                                                    Battery IEC Code

                                                                                                    -

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Battery Size Code

                                                                                                    PP3

                                                                                                    Battery Capacity

                                                                                                    -

                                                                                                    Battery Terminals

                                                                                                    Miniature Snap Contact

                                                                                                    Pack Quantity

                                                                                                    20

                                                                                                    External Depth

                                                                                                    17.5mm

                                                                                                    Weight

                                                                                                    33.9g

                                                                                                    Battery NEDA Code

                                                                                                    1604LC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (14-Jun-2023)