Product Information
Product Overview
The MAX30101ACCEVKIT# is an evaluation kit (EV kit) for MAX30101. It provides a proven design to evaluate the MAX30101 integrated pulse-oximetry and heart-rate monitor integrated circuit (IC). The EV kit consists of two boards. USBOSMB is the mother board and MAX30101DBEVKIT is the daughter board that includes the MAX30101 and an accelerometer. The EV kit is powered using the USB supply to generate +1.8V for the sensor and +4.5V for the internal LEDs of the MAX30101 and +3.3V for the accelerometer. It comes with a MAX30101EFD+ installed in a 14-pin OESIP package. Typical applications include fitness assistant devices and wearable devices.
- Real-time monitoring
- Flexible PCB design
- Proven PCB layout
- Fully assembled and tested
- Windows® 7 and Windows 8/8.1 compatible software
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pulse Oximeter & Heart Rate Monitor
No SVHC (08-Jul-2021)
USBOSMB Mother Board, Daughter Board MAX30101DBEVKIT, FFC Cable, micro-USB Cable
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate