Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Product Overview
OM13039 is a Keil MCB1857 evaluation board that enables users to create and test working programs based on the LPC1800 family of ARM Cortex-M3 based devices. The MCB1857 evaluation board includes the MDK-ARM Lite Edition tools. These tools help user get started writing programs and testing the microcontroller and its capabilities. Sample applications that run on the MCB1857 evaluation board are included.
- Color QVGA TFT LCD with touch screen
- 10/100 ethernet port
- High speed USB 2.0 host/device/OTG interface
- Full speed USB 2.0 host/device interface
- CAN interfaces, MicroSD card interface
- Serial/UART port
- Digital temperature sensor (I2C)
- Analog voltage control for ACD Input
- Audio CODEC with line In/Out and Microphone/headphone connector plus speaker
- 20 pin JTAG, 10 pin Cortex debug, 20 pin Cortex debug + ETM trace debug interface connectors
Contents
Board, Guide.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
LPC1800
Core Sub-Architecture
Cortex-M3
Kit Contents
Evaluation Board LPC1857
SVHC
No SVHC (15-Jan-2019)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LPC1857
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate