Product Overview
The EDK 310 is a solar development kit. This kit extends the basic developer kit EDK 300 for the solar powered radio modules of the all in one STM 310 product series. As extension of the EDK 300 basic development kit the EDK 310 supports configuration and programming of the STM 310 family. It allows configuration and programming of the modules STM 31x and STM 330. The extremely power saving RF transmitter module STM 310 enables the realization of a wide range of wireless and solar powered sensors such as temperature sensors, humidity sensors, or room operating panels and others. The STM 310 come already with a pre defined feature set for energy management, data acquisition, data processing and wireless data transmission. User specific applications can be implemented based on the Dolphin application programming interface (Dolphin API).
- Frequency: 868MHz
- STM 310 is a compact self powered radio module with onboard solar cell
- Onboard short/long term capacitors with energy management
- Multiple I/O pins for external sensors
- 3 ADC converter inputs
- 3 digital inputs
- Configuration and programming for customer specific applications
Applications
Alternative Energy, Wireless
Contents
STM 310 all in one module, EVA 330 programming board, Leaflet for documentation download.
Technical Specifications
Enocean
Sensor
Development Module, Programming Board, User Guide
To Be Advised
-
Energy Harvesting
-
Legislation and Environmental
RoHS
Product Compliance Certificate