Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION CONTROLS
Manufacturer Part NoCR30001000000420Copy
Newark Part No.69AC1849
Product RangeCR3000 Series
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3,170.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION CONTROLS
Manufacturer Part NoCR30001000000420Copy
Newark Part No.69AC1849
Product RangeCR3000 Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size273.73mm x 215.99mm
Display Resolution800 x 600 Pixels
Screen Size10.4"
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeCR3000 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
CR30001000000420 is a CR3000 10” HMI with data logging and web server. It provides industry-leading protocol conversion and connectivity choices along with enhanced visual display features to deliver operator interface devices that easily scale and adapt as requirements change. It addresses more advanced needs with real-time data logging and a built-in web server. Industry applications are factory automation, OEM machine builders, automotive, food and beverage, water/wastewater.
- NEMA 4X, IP66 front panel rating, supports over 300 industrial drivers
- SD card for database upload/download
- Full-color HMI touchscreen, industry-leading protocol conversion
- Powerful integration capabilities, communicate with over 300 protocols
- 2 10/100 Ethernet ports, 2 RS-232 serial ports, 2 USB host ports, 2 RS-232 / RS-485 serial ports
- 1 USB device port for upload/download, expansion port for select add-on network modules
- MQTT connector for google cloud, OPC UA client driver, OPC UA historical access
- 10 to 30VDC operation, 800x600px, 16M color display
- Operating temperature range from -10°C to 50°C
- Polycarbonate enclosure, UL listed
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
800 x 600 Pixels
Supply Voltage Min
10VDC
Operating Temperature Min
-10°C
Product Range
CR3000 Series
Display Size
273.73mm x 215.99mm
Screen Size
10.4"
Supply Voltage Max
30VDC
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate