2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Human Machine Interface - HMI
                                                                                                  5. Touch Screens
                                                                                                  Print Page

                                                                                                  CR30001000000420

                                                                                                  Touch Screen, Operator Interface, Model CR300, TFT LCD Color, 10.4", Serial, Ethernet, USB

                                                                                                  RED LION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RED LION CR30001000000420
                                                                                                  ManufacturerRED LION
                                                                                                  Manufacturer Part NoCR30001000000420
                                                                                                  Newark Part No.69AC1849
                                                                                                  Product RangeCR3000 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  16 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$3,031.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,031.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RED LION
                                                                                                  ManufacturerRED LION
                                                                                                  Manufacturer Part NoCR30001000000420
                                                                                                  Newark Part No.69AC1849
                                                                                                  Product RangeCR3000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Meter Display TypeTFT LCD Touch Screen
                                                                                                  Display Size273.73mm x 215.99mm
                                                                                                  Display Resolution800 x 600 Pixels
                                                                                                  Screen Size10.4"
                                                                                                  Supply Voltage Min10VDC
                                                                                                  Supply Voltage Max30VDC
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product RangeCR3000 Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  CR30001000000420 is a CR3000 10” HMI with data logging and web server. It provides industry-leading protocol conversion and connectivity choices along with enhanced visual display features to deliver operator interface devices that easily scale and adapt as requirements change. It addresses more advanced needs with real-time data logging and a built-in web server. Industry applications are factory automation, OEM machine builders, automotive, food and beverage, water/wastewater.

                                                                                                  • NEMA 4X, IP66 front panel rating, supports over 300 industrial drivers
                                                                                                  • SD card for database upload/download
                                                                                                  • Full-color HMI touchscreen, industry-leading protocol conversion
                                                                                                  • Powerful integration capabilities, communicate with over 300 protocols
                                                                                                  • 2 10/100 Ethernet ports, 2 RS-232 serial ports, 2 USB host ports, 2 RS-232 / RS-485 serial ports
                                                                                                  • 1 USB device port for upload/download, expansion port for select add-on network modules
                                                                                                  • MQTT connector for google cloud, OPC UA client driver, OPC UA historical access
                                                                                                  • 10 to 30VDC operation, 800x600px, 16M color display
                                                                                                  • Operating temperature range from -10°C to 50°C
                                                                                                  • Polycarbonate enclosure, UL listed

                                                                                                  Technical Specifications

                                                                                                  Meter Display Type

                                                                                                  TFT LCD Touch Screen

                                                                                                  Display Resolution

                                                                                                  800 x 600 Pixels

                                                                                                  Supply Voltage Min

                                                                                                  10VDC

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  CR3000 Series

                                                                                                  Display Size

                                                                                                  273.73mm x 215.99mm

                                                                                                  Screen Size

                                                                                                  10.4"

                                                                                                  Supply Voltage Max

                                                                                                  30VDC

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)