1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Blowers
                                                                                                    Print Page

                                                                                                    RER120-26/18/2TDP

                                                                                                    Fan Blower, S-Force Series, Motorized Impeller, 48 VDC, DC, 120 mm, 54 mm, 229.5 CFM

                                                                                                    EBM-PAPST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EBM-PAPST RER120-26/18/2TDP
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoRER120-26/18/2TDP
                                                                                                    Newark Part No.24R8924
                                                                                                    Product RangeRER120TD Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$224.400
                                                                                                    Price for:Each
                                                                                                    Minimum: 36
                                                                                                    Multiple: 36
                                                                                                    $8,078.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EBM-PAPST
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoRER120-26/18/2TDP
                                                                                                    Newark Part No.24R8924
                                                                                                    Product RangeRER120TD Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Blower TypeMotorized Impeller
                                                                                                    Supply Voltage48VDC
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size120mm
                                                                                                    External Depth54mm
                                                                                                    Air Flow - CFM229.5CFM
                                                                                                    Flow Rate - Metric6.5m³/min
                                                                                                    Flow Rate - Imperial229.5CFM
                                                                                                    Air Flow - m3/min6.5m³/min
                                                                                                    Noise Rating83dBA
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Power Rating92W
                                                                                                    Product RangeRER120TD Series
                                                                                                    IP Rating-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal.  These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.   

                                                                                                    • PWM control input
                                                                                                    • 4 wire model
                                                                                                    • Separate control wire (violet)
                                                                                                    • Combined with a speed signal wire as standard (white)
                                                                                                    • Compatible with DCP and TMS controllers

                                                                                                    Technical Specifications

                                                                                                    Blower Type

                                                                                                    Motorized Impeller

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    54mm

                                                                                                    Flow Rate - Metric

                                                                                                    6.5m³/min

                                                                                                    Air Flow - m3/min

                                                                                                    6.5m³/min

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Power Rating

                                                                                                    92W

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Supply Voltage

                                                                                                    48VDC

                                                                                                    Fan Frame Size

                                                                                                    120mm

                                                                                                    Air Flow - CFM

                                                                                                    229.5CFM

                                                                                                    Flow Rate - Imperial

                                                                                                    229.5CFM

                                                                                                    Noise Rating

                                                                                                    83dBA

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    Product Range

                                                                                                    RER120TD Series

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (4)

                                                                                                    Miscellaneous EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Suffix Chart EN

                                                                                                    Application Note EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead