2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Insulation Testers
                                                                                                    Print Page

                                                                                                    6505

                                                                                                    Insulation Tester, Analogue / Digital Megohmmeter, 500V, 1kV, 2.5kV, 5kV, 30kohm to 10Tohm

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS 6505
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No6505
                                                                                                    Newark Part No.24R8357
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,010.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,010.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No6505
                                                                                                    Newark Part No.24R8357
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Insulation Tester TypeAnalogue / Digital Megohmmeter
                                                                                                    Insulation Testing Voltage500V, 1kV, 2.5kV, 5kV
                                                                                                    Insulation Testing Resistance30kohm to 10Tohm
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max-
                                                                                                    External Height-
                                                                                                    External Width-
                                                                                                    External Depth-
                                                                                                    Weight-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The 6505 from AEMC is a digital/analogue megohmmeter with large dual display in rugged dual wall weatherproof field case. It include automatic calculation and presentation of the dielectric absorption ratio (DAR), polarization index (PI) and dielectric discharge (DD). The Model 6505 displays the test voltage, insulation resistance and leakage current during test. Capacitance of sample and discharge voltage present at test leads is displayed at conclusion of the test. This meter is designed with highest level of built-in safety features. It is designed and built to IEC safety standards and EN 61010-1, 1000V Cat. III. It is used in test insulation on cables, transformers, motors, generators, insulators and wiring installations, high resistance or absorption tests, spot reading tests and timed resistance measurements.

                                                                                                    • True megohmmeter, automatic discharge and display of discharge voltage
                                                                                                    • Test voltage combination of 500V, 1000V, 2500V and 5000V
                                                                                                    • Insulation measurements from 30Kohm to 10Tohm
                                                                                                    • Adjustable and programmable test voltage (40V to 5100V)
                                                                                                    • One 9.6V NiMH battery pack and line power of 85V to 256V(50Hz/60Hz)
                                                                                                    • Direct measurement and display of capacitance and leakage current
                                                                                                    • Display resistance, test voltage and run time
                                                                                                    • Programmable test run times and PI ratio times
                                                                                                    • Operates on either battery or line power
                                                                                                    • Automatic test inhibition if live sample is greater than 25

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    6505 meter, Extra large classic tool bag, 3 colour-code leads, One blue jumper lead for use with guard terminal, Three alligator clip (600V CAT IV), US 115V power cord, Rechargeable battery pack, User manual.

                                                                                                    Technical Specifications

                                                                                                    Insulation Tester Type

                                                                                                    Analogue / Digital Megohmmeter

                                                                                                    Insulation Testing Resistance

                                                                                                    30kohm to 10Tohm

                                                                                                    Operating Temperature Max

                                                                                                    -

                                                                                                    External Width

                                                                                                    -

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Insulation Testing Voltage

                                                                                                    500V, 1kV, 2.5kV, 5kV

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    External Height

                                                                                                    -

                                                                                                    External Depth

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)