Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoMN05
Newark Part No.24R6951
Product RangeMN Series
Your Part Number
49 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $240.000 |
Price for:Each
Minimum: 1
Multiple: 1
$240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoMN05
Newark Part No.24R6951
Product RangeMN Series
Technical Datasheet
Meter Side Connector4mm Banana Plugs
Probe Side ConnectorCurrent Clamp
Current Range Max100A
Current Range Min5mA
Product RangeMN Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
MN05 is an AC current probe. It is the ideal complement for any multimeter to measure AC currents in low-power secondary or industrial applications. With its two ranges, it offers excellent resolution for measuring AC intensities from 5mA to 100A.
- Maximum conductor size is 0.39" (10mm)
- Current range from 10A & 100Arms AC
- Measurement range from 5mA to 10A &1A to 100A
- Frequency range from 48 to 500Hz
- 1Mohm load impedance
- IP40 rated
- Dimension (H x W x D) is 4.43 x 1.48 x 1.02”
- Operating temperature range from 14 to +122°F (-10° to +50°C)
- EN/IEC 61010-1 600V CAT III, EN/IEC 61010-032 safety compliance
Technical Specifications
Meter Side Connector
4mm Banana Plugs
Current Range Max
100A
Product Range
MN Series
Probe Side Connector
Current Clamp
Current Range Min
5mA
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate