Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoMN01
Newark Part No.24R6949
Product RangeMN Series
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $99.000 |
Price for:Each
Minimum: 1
Multiple: 1
$99.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoMN01
Newark Part No.24R6949
Product RangeMN Series
Technical Datasheet
Meter Side Connector4mm Banana Plugs
Probe Side ConnectorCurrent Clamp
Current Range Max150A
Current Range Min2A
For Use WithAEMC Digital Multimeters
Product RangeMN Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
MN01 is a small and compact AC current probe. It is the ideal complement for any multimeter to measure AC currents in low-power secondary or industrial applications. If there is a current in the conductor clamped, the Model MN01 is protected against overvoltages during disconnection from the measurement instrument.
- Measurement range from 2 to 150A
- Maximum conductor size of 0.39" (10mm)
- 5ft lead with 4mm safety banana plug
- 1000/1 transformation ratio
- 150AAC/0.15AAC (1mA/A) output signal
- IP40 rated
- Dimension is (H x W x D) 4.43 x 1.48 x 1.02” (112.5 x 37.5 x 26mm)
Technical Specifications
Meter Side Connector
4mm Banana Plugs
Current Range Max
150A
For Use With
AEMC Digital Multimeters
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
2A
Product Range
MN Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate