1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Tachometers
                                                                                                    Print Page

                                                                                                    CA1725

                                                                                                    Tachometer, 6RPM to 100000RPM, 216 mm, 72 mm, 1000 ms, 500 mm

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS CA1725
                                                                                                    AEMC INSTRUMENTS CA1725
                                                                                                    AEMC INSTRUMENTS CA1725
                                                                                                    AEMC INSTRUMENTS CA1725
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoCA1725
                                                                                                    Newark Part No.24R5746
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$590.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $590.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoCA1725
                                                                                                    Newark Part No.24R5746
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RPM Measuring Range6RPM to 100000RPM
                                                                                                    External Height216mm
                                                                                                    Accuracy %-
                                                                                                    External Width72mm
                                                                                                    Sampling Time1000ms
                                                                                                    Detecting Distance Max500mm
                                                                                                    External Depth47mm
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    • Tachometer offers various measurement capabilities
                                                                                                    • Multiple functions and automatic routines for data acquisition and storage
                                                                                                    • Measurement of rotational speed, linear speed, count, frequency and period
                                                                                                    • Extensive programming possibilities
                                                                                                    • Digital display with analogue bar graph
                                                                                                    • Powered by 9V alkaline battery
                                                                                                    • IP51 protection

                                                                                                    Contents

                                                                                                    Tachometer, Hard case, FRB F connector, 9V battery, set of 15 reflective strips, USB cable, Quick start guide, User manual.

                                                                                                    Technical Specifications

                                                                                                    RPM Measuring Range

                                                                                                    6RPM to 100000RPM

                                                                                                    Accuracy %

                                                                                                    -

                                                                                                    Sampling Time

                                                                                                    1000ms

                                                                                                    External Depth

                                                                                                    47mm

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    External Height

                                                                                                    216mm

                                                                                                    External Width

                                                                                                    72mm

                                                                                                    Detecting Distance Max

                                                                                                    500mm

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)