Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.722 |
| 10+ | $0.540 |
| 100+ | $0.442 |
| 500+ | $0.403 |
| 1000+ | $0.391 |
| 2500+ | $0.378 |
Product Information
Product Overview
The MC7805ABTG is a monolithic Positive Voltage Regulator with 5V nominal voltage. It is designed as fixed-voltage regulator for a wide variety of applications including local, on-card regulation. This regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat-sinking it can deliver output currents in excess of 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- No external components required
Applications
Automotive, Power Management, Industrial
Technical Specifications
Fixed
-
5V
-
-
35V
7805 Voltage Regulators
1A
TO-220
Through Hole
125°C
MSL 1 - Unlimited
5V
1Outputs
5V
-
10V
1A
TO-220
1A
3Pins
-40°C
-
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate