Print Page
SP3508CF-L
Multiprotocol Transceiver, 8 Drivers, 20Mbps, 3.135V to 3.465V, LQFP-100
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $26.030 |
Price for:Each
Minimum: 90
Multiple: 90
$2,342.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAX LINEAR
Manufacturer Part NoSP3508CF-LCopy
Newark Part No.24R0535
IC TypeRS232 Transceiver
Device TypeTransceiver
IC Interface TypeEIA530, EIA530A, RS232, RS449
No. of Receivers8Receivers
No. of Transmitters8
No. of Drivers8Drivers
Communication ModeHalf Duplex
Data Rate Max20Mbps
Supply Voltage Min3.135V
Driver Case StyleLQFP
Supply Voltage Max3.465V
IC Case / PackageLQFP
No. of Pins100Pins
No. of Nodes-
ESD Protection-
Fail SafeOpen, Short
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
IC Generic NumberSP3508
SVHCTo Be Advised
Technical Specifications
IC Type
RS232 Transceiver
IC Interface Type
EIA530, EIA530A, RS232, RS449
No. of Transmitters
8
Communication Mode
Half Duplex
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
No. of Pins
100Pins
ESD Protection
-
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 4 - 72 hours
SVHC
To Be Advised
Device Type
Transceiver
No. of Receivers
8Receivers
No. of Drivers
8Drivers
Data Rate Max
20Mbps
Driver Case Style
LQFP
IC Case / Package
LQFP
No. of Nodes
-
Fail Safe
Open, Short
Operating Temperature Max
70°C
Product Range
-
IC Generic Number
SP3508
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate