Print Page
Image is for illustrative purposes only. Please refer to product description.

103 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.460 |
| 10+ | $38.080 |
| 25+ | $32.730 |
| 100+ | $28.480 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$49.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003241Copy
Newark Part No.24M9896
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter12mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length34.8mm
External Width16.5mm
Height18.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 08J-S BLACK is a 12mm black self-adhesive Cable Clamp Clip made of nylon 6.6 (polyamide 6.6), backed with high-quality adhesive tape. Designed to secure wire bundles where fixing holes are impractical or unsightly. Can be applied to almost any clean, smooth and grease-free surface.
- Snap action
- Releasable clip
- -40 to 85°C Operating temperature range
- UL94V-2 Flammability rating
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
34.8mm
Height
18.5mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
12mm
Cable Clamp / Clip Colour
Black
External Width
16.5mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate