Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0030920
Newark Part No.24M9507
Product RangeUNITRONIC FD CP (TP) Plus Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerLAPP
Manufacturer Part No0030920
Newark Part No.24M9507
Product RangeUNITRONIC FD CP (TP) Plus Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs3 Pair
Wire Gauge24AWG
Conductor Area CSA0.25mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorGrey
No. of Max Strands x Strand Size32 x 0.1mm
Voltage Rating250V
Jacket MaterialPUR
Conductor MaterialCopper
External Diameter7.7mm
Product RangeUNITRONIC FD CP (TP) Plus Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Color
Grey
Voltage Rating
250V
Conductor Material
Copper
Product Range
UNITRONIC FD CP (TP) Plus Series
No. of Pairs
3 Pair
Conductor Area CSA
0.25mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
32 x 0.1mm
Jacket Material
PUR
External Diameter
7.7mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate