Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part NoV3SUL
Newark Part No.51P3623
Product RangeV3S Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoV3SUL
Newark Part No.51P3623
Product RangeV3S Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPlunger
Contact ConfigurationSPST-CO
Switch TerminalsWire Leaded
Contact Current Max5A
Contact Voltage DC Nom30V
Product RangeV3S Series
Contact Voltage AC Nom250V
Operating Force Max14ozf
SVHCNo SVHC (15-Jan-2019)
Product Overview
The V3S UL is a single-pole single-throw Snap-action Microswitch with glass fibre reinforced nylon housing, pre-wired terminal, plunger actuator, silver contacts, sealing (IP67), 14.5mm operating position and 3.9N actuator force.
- Side mounting
- Flying lead
- Robust construction
- Change-over function
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPST-CO
Contact Current Max
5A
Product Range
V3S Series
Operating Force Max
14ozf
Microswitch Actuator
Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate