Print Page
Image is for illustrative purposes only. Please refer to product description.

2,739 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $1.060 |
| 25+ | $0.958 |
| 50+ | $0.934 |
| 120+ | $0.909 |
| 540+ | $0.886 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC7660CPA
Newark Part No.24M8122
Technical Datasheet
IC Case / PackageDIP
Output TypeAdjustable
No. of Pins8Pins
Output Current Max20mA
Output Current Max20mA
Fixed Output Voltage Nom-
DC / DC Converter IC CaseDIP
Adjustable Output Voltage Min-10V
Adjustable Output Voltage Max-1.5V
Output Current20mA
Input Voltage Min1.5V
Input Voltage Max10V
TopologyInverting
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TC7660CPA is a charge-pump DC-to-DC Voltage Converter converts a 1.5 to 10V input to a corresponding -1.5 to -10V output using only two low-cost capacitors, eliminating inductors and its associated size and electromagnetic interference (EMI). This device is a pin-compatible replacement for the industry standard 7660 charge-pump voltage converter. The on-board oscillator operates at a nominal frequency of 10kHz. Operation below 10kHz is possible by connecting an external capacitor from OSC to ground.
- No external diode required for high-voltage operation
- Easy to use - Only two external capacitors required
- 3kV HBM Improved ESD protection
- 99.9% Efficient voltage conversion
- 98% Excellent power efficiency
- 80µA at VIN = 5V Low power consumption
Applications
Power Management, Signal Processing, Automation & Process Control
Technical Specifications
IC Case / Package
DIP
No. of Pins
8Pins
Output Current Max
20mA
DC / DC Converter IC Case
DIP
Adjustable Output Voltage Max
-1.5V
Input Voltage Min
1.5V
Topology
Inverting
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Type
Adjustable
Output Current Max
20mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
-10V
Output Current
20mA
Input Voltage Max
10V
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability