Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSA18-11SRWACopy
Newark Part No.26M2807
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage5.55V
Luminous Intensity75mcd
No. of Digits / Alpha1
Character Size44.5mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SA18-11SRWA is a 44.5mm super bright red Single-digit Numeric Display with white diffused lens. The super bright red source device is made with gallium aluminium arsenide. It has low current operation. It easily mounts on PC boards or sockets. It is categorized for luminous intensity.
- Excellent character appearance
- IC compatible
- Mechanically rugged
- Grey face, white segment
Applications
Industrial
Technical Specifications
LED Color
Red
Forward Voltage
5.55V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (17-Jan-2022)
Forward Current If
20mA
Luminous Intensity
75mcd
Character Size
44.5mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate