NI
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Cutters
                                                                                                  5. Snips
                                                                                                  Print Page

                                                                                                  M2R

                                                                                                  Cutting Snips, Right Cut, 247.65 mm Overall

                                                                                                  WISS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WISS M2R
                                                                                                  WISS M2R
                                                                                                  WISS M2R
                                                                                                  WISS M2R
                                                                                                  WISS M2R
                                                                                                  ManufacturerWISS
                                                                                                  Manufacturer Part NoM2R
                                                                                                  Newark Part No.89F3424
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  19,514 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$30.730
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $30.73
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WISS
                                                                                                  ManufacturerWISS
                                                                                                  Manufacturer Part NoM2R
                                                                                                  Newark Part No.89F3424
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Overall Length9.75"
                                                                                                  Cutting Capacity Max-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  M2R is a 9-3/4" compound action straight and right cut aviation snip. The precision-cast molybdenum blades have CNC-ground serrations which allow for more uniform serrations that provide a cleaner cut every time. It features extended pivot bolt life due to the superior free-float design. The spring-action design allows for fast, effortless feed. The all-new latch design provides ergonomic single-handed operation for left or right handed users. New extended non-slip handle grips give users better control while cutting. The new generation of Crescent Wiss MetalMaster® will cut over 8 miles of steel and feature up to 10 times longer cut life than traditional aviation snips. Ergonomic, single material non-slip handle grips provide easy cleaning with built-in hang hole for convenient storage.

                                                                                                  • Cuts right from tight curves to straight with green handles for quick identification
                                                                                                  • Cuts up to 18 gauge low carbon, rolled steel
                                                                                                  • Tested up to 500,000 cuts, engineered for superior cutting performance
                                                                                                  • Superior design requires 20% less force to cut
                                                                                                  • Ultra durable pivot bolt design provides a longer cutting life
                                                                                                  • Precision ground, serrated blades allow for enhanced material control
                                                                                                  • Spring loaded return for easy use
                                                                                                  • 9.75inch overall length, 1.38inch blade length
                                                                                                  • Green handle color, single material non-slip handle material
                                                                                                  • Low carbon rolled steel cuts material types, full lifetime warranty

                                                                                                  Technical Specifications

                                                                                                  Overall Length

                                                                                                  9.75"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Cutting Capacity Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (15-Jun-2015)