Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F169IPM
Newark Part No.28AH4196
Product RangeMSP430 Family MSP430F1x Series Microcontrollers
Your Part Number
303 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.680 |
| 5+ | $20.820 |
| 10+ | $20.050 |
| 25+ | $19.370 |
| 50+ | $18.760 |
| 100+ | $18.400 |
| 250+ | $18.080 |
Price for:Each
Minimum: 1
Multiple: 1
$22.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F169IPM
Newark Part No.28AH4196
Product RangeMSP430 Family MSP430F1x Series Microcontrollers
Product RangeMSP430 Family MSP430F1x Series Microcontrollers
Device CoreMSP430
No. of Bits16bit
Data Bus Width16 bit
Data Bus Width16bit
Operating Frequency Max8MHz
CPU Speed8MHz
Program Memory Size60KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's48I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesMSP430F1x
MCU FamilyMSP430
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MSP430 Family MSP430F1x Series Microcontrollers
No. of Bits
16bit
Data Bus Width
16bit
CPU Speed
8MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, UART
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
MSP430F1x
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
MSP430
Data Bus Width
16 bit
Operating Frequency Max
8MHz
Program Memory Size
60KB
IC Case / Package
LQFP
No. of I/O's
48I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
MSP430
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability