2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Sleeving & Tubing
                                                                                                  5. Sleeving
                                                                                                  Print Page

                                                                                                  600-01715

                                                                                                  Sleeving, Binding, Polychloroprene, Pink, 2 mm, 20.1 mm, 0.79 "

                                                                                                  HELLERMANNTYTON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HELLERMANNTYTON 600-01715
                                                                                                  ManufacturerHELLERMANNTYTON
                                                                                                  Manufacturer Part No600-01715
                                                                                                  Newark Part No.24M2834
                                                                                                  Also Known AsH20 tubing-CR-PK (100)
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  64 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$6.190
                                                                                                  50+$5.950
                                                                                                  100+$5.820
                                                                                                  Price for:Pack of 100
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.19
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  HELLERMANNTYTON
                                                                                                  ManufacturerHELLERMANNTYTON
                                                                                                  Manufacturer Part No600-01715
                                                                                                  Newark Part No.24M2834
                                                                                                  Also Known AsH20 tubing-CR-PK (100)
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sleeving / Tubing TypeBinding
                                                                                                  Sleeving MaterialPolychloroprene
                                                                                                  Sleeving ColourPink
                                                                                                  Internal Diameter2mm
                                                                                                  Length - Metric20.1mm
                                                                                                  Length - Imperial0.79"
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Helsyn H series from HellermannTyton is non shrinkable chloroprene tubing. The chloroprene tubing (H) are ideally suited for rigorous environments such as aerospace, mass transit and defence markets. As the material is highly elastic, its original size can be expanded 500% on application and 200% in continuous use. Suitable for binding and identification of cable harnesses using indelible markers.

                                                                                                  • Highly flexible and easy to apply
                                                                                                  • Withstands up to 120°C intermittent temperature
                                                                                                  • Covers many cable diameters with one size
                                                                                                  • Available in cut lengths
                                                                                                  • UL94 HB flammability
                                                                                                  • Approved to BBS3858 Type 1, IEC 684-3-116, BS4G198 Type 1 and DEF STAN 59-15 D2
                                                                                                  • Diameter ranges from 1.2mm to 15mm

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Sleeving / Tubing Type

                                                                                                  Binding

                                                                                                  Sleeving Colour

                                                                                                  Pink

                                                                                                  Length - Metric

                                                                                                  20.1mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sleeving Material

                                                                                                  Polychloroprene

                                                                                                  Internal Diameter

                                                                                                  2mm

                                                                                                  Length - Imperial

                                                                                                  0.79"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Certificate of Conformity EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65