Print Page
Image is for illustrative purposes only. Please refer to product description.

197 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.760 | $0.228 |
| 10+ | $1.610 | $0.228 |
| 25+ | $1.510 | $0.228 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34459
Newark Part No.97K9469
Technical Datasheet
Memory / Card TypeSD
Connector TypeCard Edge
Insert & Eject MechanismHinged
No. of Contacts8Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The MC34459 from Multicomp Pro is a SD memory card connector with 9 contacts.
- Right angle surface mount terminal
- Phosphor bronze contacts with gold plating
- Insulation resistance is 1000Mohm
- Contact resistance is 40mohm
- Current rating is 0.5A
- LCP glass fibre housing
- Voltage rating is 250VAC
- 10,000 mating cycles
- Operating temperature range from -25°C to +85°C
Applications
Portable Devices
Technical Specifications
Memory / Card Type
SD
Insert & Eject Mechanism
Hinged
Contact Material
Phosphor Bronze
Product Range
-
Connector Type
Card Edge
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate