Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-033-RC
Newark Part No.24M0406
Your Part Number
Technical Datasheet
5,661 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 10+ | $3.850 |
| 100+ | $3.040 |
| 500+ | $2.500 |
| 1000+ | $2.170 |
| 5000+ | $1.940 |
| 10000+ | $1.750 |
| 25000+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-033-RC
Newark Part No.24M0406
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)95dB
Supply Voltage Max30V
Resonant Frequency3.4kHz
Operating Current Max-
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Sound Level Distance30cm
Sound Level Distance30cm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range3VDC to 30VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
A self contained solid state device that produces a sound when DC voltage is applied.
- Built in oscillating circuit
- Black in colour
- Pin material: Red copper
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
30V
Operating Current Max
-
Drive Circuit
Internal
Sound Level Distance
30cm
Lead Wire
-
IP Rating
-
Operating Voltage Range
3VDC to 30VDC
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
95dB
Resonant Frequency
3.4kHz
Transducer Mounting
Through Hole
Capacitance
-
Sound Level Distance
30cm
IP Rating
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Alternatives for ABI-033-RC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability